Part Details for ST72104G1B3 by STMicroelectronics
Overview of ST72104G1B3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ST72104G1B3
ST72104G1B3 CAD Models
ST72104G1B3 Part Data Attributes:
|
ST72104G1B3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72104G1B3
STMicroelectronics
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP32, PLASTIC, SDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |