Part Details for ST7033FNL by Pulse Electronics Corporation
Overview of ST7033FNL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ST7033FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004045591
|
Sager | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 90uH .9Ohms 1-Port | 0 |
|
Buy Now | |
DISTI #
ST7033FNL
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms 0.9Ohm Prim. Surface Mount (Alt: ST7033FNL) RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Abacus - 0 |
|
Buy Now |
Part Details for ST7033FNL
ST7033FNL CAD Models
ST7033FNL Part Data Attributes:
|
ST7033FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST7033FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEGHT DIM INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 11.56 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 90 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.74 mm |