Part Details for ST7011QNL by Pulse Electronics Corporation
Overview of ST7011QNL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ST7011QNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST7011QNL-ND
|
DigiKey | PULSE XFMR 1CT:1.414CT 1CT:1CT Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002366818
|
Sager | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port | 0 |
|
Buy Now |
Part Details for ST7011QNL
ST7011QNL CAD Models
ST7011QNL Part Data Attributes:
|
ST7011QNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST7011QNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 11.56 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 175 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1.41 | |
Width | 6.99 mm |