Part Details for ST7011FNL by Pulse Electronics Corporation
Overview of ST7011FNL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST7011FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST7011FNL
|
Avnet Abacus | Telecom Transformer 1:1.414/1:1 1500Vrms 0.9Ohm Prim. 0.9Ohm Sec. Surface Mount (Alt: ST7011FNL) RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Abacus - 0 |
|
Buy Now |
Part Details for ST7011FNL
ST7011FNL CAD Models
ST7011FNL Part Data Attributes:
|
ST7011FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST7011FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 11.56 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 175 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1.414 | |
Width | 8.74 mm |