Part Details for ST6N-10F by Fairview Microwave Inc
Results Overview of ST6N-10F by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST6N-10F Information
ST6N-10F by Fairview Microwave Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ST6N-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4961
|
Newark | N Female Jack Termination Load 10 Watts Medium Power To 3 Ghz, Heatsink Body, 1.15 Vswr |Fairview Mi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$46.3300 | Buy Now |
DISTI #
5328-ST6N-10F-ND
|
DigiKey | TERM JACK TYPE N 1.15 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.3000 | Buy Now |
DISTI #
74898167
|
RS | N Female (Jack) Termination (Load) 10 Watts Medium Power To 3 GHz, Heatsink Bod | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1300 / $43.0000 | RFQ |
|
Onlinecomponents.com | N Female (Jack) Termination (Load) 10 Watts Medium Power To 3 GHz, Heatsink Body, 1.15 VSWR RoHS: Compliant | 0 |
|
$26.0000 / $34.1400 | Buy Now |
DISTI #
77728623
|
Verical | Conn Type N 0Hz to 3GHz 50Ohm ST Panel Mount F Gold Min Qty: 3 Package Multiple: 1 | Americas - 43 |
|
$24.0000 / $30.0000 | Buy Now |
DISTI #
ST6N-10F
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimu... more Min Qty: 1 Package Multiple: 1 | 46 |
|
$27.6000 / $30.0000 | Buy Now |