Part Details for ST62T63CM6 by STMicroelectronics
Results Overview of ST62T63CM6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62T63CM6 Information
ST62T63CM6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST62T63CM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, OTPROM, ST6200 CPU, 8MHZ, HCMOS, PDSO20 | 15 |
|
$3.0000 / $6.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for ST62T63CM6
ST62T63CM6 CAD Models
ST62T63CM6 Part Data Attributes
|
ST62T63CM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T63CM6
STMicroelectronics
8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST6200 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1836 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST62T63CM6
This table gives cross-reference parts and alternative options found for ST62T63CM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T63CM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST62T63BM6 | STMicroelectronics | Check for Price | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SO-20 | ST62T63CM6 vs ST62T63BM6 |
ST62T63CM6 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN1013, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The ST62T63CM6 has an internal overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and a capacitor. The recommended values for the resistor and capacitor can be found in the application note AN1013. Additionally, external overcurrent protection circuits can be implemented using external components such as fuses, PTC thermistors, or dedicated overcurrent protection ICs.
-
The ST62T63CM6 is rated for operation from -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and the thermal management design. It is recommended to consult the datasheet and application notes for more information on thermal management and derating guidelines.
-
To ensure EMC compliance, it is recommended to follow the guidelines provided in the application note AN1013, which includes recommendations for PCB layout, component selection, and shielding. Additionally, it is recommended to perform EMC testing and certification according to relevant standards such as IEC 61000-4-2 and IEC 61000-4-4.
-
The recommended power-up sequence for the ST62T63CM6 is to apply the input voltage (VIN) first, followed by the enable signal (EN). This ensures that the internal voltage regulators are properly initialized and that the device is configured correctly. The power-up sequence should be carefully controlled to avoid any potential issues with the device's internal state machine.