Part Details for ST62T60CM6 by STMicroelectronics
Results Overview of ST62T60CM6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62T60CM6 Information
ST62T60CM6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST62T60CM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, OTPROM, ST6200 CPU, 8MHZ, HCMOS, PDSO20 | 2 |
|
$3.4500 / $5.1750 | Buy Now |
|
Vyrian | Peripheral ICs | 951 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 3.8KB OTP 20SOIC | 3630 |
|
$121.8750 / $145.3125 | Buy Now |
Part Details for ST62T60CM6
ST62T60CM6 CAD Models
ST62T60CM6 Part Data Attributes
|
ST62T60CM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T60CM6
STMicroelectronics
8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST6200 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3884 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST62T60CM6
This table gives cross-reference parts and alternative options found for ST62T60CM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T60CM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST62T60BM6 | STMicroelectronics | Check for Price | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | ST62T60CM6 vs ST62T60BM6 |
ST62T60CM3 | STMicroelectronics | Check for Price | 8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM | ST62T60CM6 vs ST62T60CM3 |
ST62T60BM3 | STMicroelectronics | Check for Price | 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SO-20 | ST62T60CM6 vs ST62T60BM3 |
ST62T60CM6 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST62T60CM6 is 2.7V to 5.5V.
-
To configure the ST62T60CM6 for low-power mode, set the PWRDWN bit in the Power Management Control Register (PMC) to 1. This will put the device in low-power mode, reducing power consumption.
-
The maximum clock frequency supported by the ST62T60CM6 is 16 MHz.
-
To use the internal oscillator on the ST62T60CM6, set the OSCEN bit in the Oscillator Control Register (OSCC) to 1. This will enable the internal oscillator, and the device will use it as the clock source.
-
The WAKEUP pin on the ST62T60CM6 is used to wake up the device from low-power mode. When the WAKEUP pin is asserted, the device will exit low-power mode and resume normal operation.