Part Details for ST62T60BM3 by STMicroelectronics
Results Overview of ST62T60BM3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62T60BM3 Information
ST62T60BM3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ST62T60BM3
ST62T60BM3 CAD Models
ST62T60BM3 Part Data Attributes
|
ST62T60BM3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T60BM3
STMicroelectronics
8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SO-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST6200 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3884 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST62T60BM3
This table gives cross-reference parts and alternative options found for ST62T60BM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T60BM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST62T60CM3 | STMicroelectronics | Check for Price | 8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM | ST62T60BM3 vs ST62T60CM3 |
ST7FLITE09M1 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | ST62T60BM3 vs ST7FLITE09M1 |
ST7FLITE05M1 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | ST62T60BM3 vs ST7FLITE05M1 |
ST7FLITE05B6 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ST62T60BM3 vs ST7FLITE05B6 |
ST7FLITE09Y0M3 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | ST62T60BM3 vs ST7FLITE09Y0M3 |
ST7FLITE09B7 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ST62T60BM3 vs ST7FLITE09B7 |
ST7FLITE09F0U6 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | ST62T60BM3 vs ST7FLITE09F0U6 |
ST62T60BB3 | STMicroelectronics | Check for Price | 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | ST62T60BM3 vs ST62T60BB3 |
ST7FLITE09Y0U6 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | ST62T60BM3 vs ST7FLITE09Y0U6 |
ST7FLITE05F0U6TR | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | ST62T60BM3 vs ST7FLITE05F0U6TR |