Part Details for ST62T20CB3 by STMicroelectronics
Results Overview of ST62T20CB3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62T20CB3 Information
ST62T20CB3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ST62T20CB3
ST62T20CB3 CAD Models
ST62T20CB3 Part Data Attributes
|
ST62T20CB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T20CB3
STMicroelectronics
8 Bit ST6 Microcontroller with 8x8-bitADC 1x8-bit TIMER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST6200 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.33 mm | |
Speed | 8 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST62T20CB3
This table gives cross-reference parts and alternative options found for ST62T20CB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T20CB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST62T20CB6 | STMicroelectronics | Check for Price | 8 Bit ST6 Microcontroller with 8x8-bitADC 1x8-bit TIMER | ST62T20CB3 vs ST62T20CB6 |
ST62T20CB1 | STMicroelectronics | Check for Price | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | ST62T20CB3 vs ST62T20CB1 |
ST62T20CB3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST62T20CB3 is -40°C to 125°C, but it can operate up to 150°C for short periods of time.
-
To configure the ST62T20CB3 for low-power mode, you need to set the PMR (Power Management Register) to the desired power mode. You can do this by writing the appropriate value to the PMR register using the I2C interface.
-
The maximum clock frequency supported by the ST62T20CB3 is 20 MHz, but it can be operated at lower frequencies to reduce power consumption.
-
The ST62T20CB3 has a built-in watchdog timer that can be enabled by setting the WDTEN (Watchdog Timer Enable) bit in the WCR (Watchdog Control Register). You can then set the watchdog timer period using the WDV (Watchdog Timer Value) register.
-
Yes, the ST62T20CB3 can be used as a slave device in an I2C bus. It has a built-in I2C interface that can be configured as a slave device by setting the I2C address using the I2CADR (I2C Address Register).