-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Bit ST6 Microcontroller with 1x8-bit TIMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-BIT MCU WITH TWO TIMERS, OSCILLATOR SAFEGUARD & SAFE RESET Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, CMOS, PDIP16 RoHS: Not Compliant | Europe - 14450 |
|
RFQ | |
|
Chip1Cloud | MCU 8-bit ST6 CISC 1KB EPROM 3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1KB OTP 16DIP | 7000 |
|
RFQ | |
DISTI #
9755616
|
element14 Asia-Pacific | MCU, 8BIT, ST6, 8MHZ, DIP-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8348 / $1.3224 | Buy Now |
DISTI #
9755616
|
Farnell | MCU, 8BIT, ST6, 8MHZ, DIP-16 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.8337 / $1.3183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST62T03CB6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T03CB6
STMicroelectronics
8 Bit ST6 Microcontroller with 1x8-bit TIMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST6200 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Number of I/O Lines | 9 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1036 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.33 mm | |
Speed | 8 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |