Part Details for ST62E30BF1 by STMicroelectronics
Results Overview of ST62E30BF1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62E30BF1 Information
ST62E30BF1 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST62E30BF1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | MICROCONTROLLER, 8-BIT, UVPROM, ST6200 CPU, 8MHZ, HCMOS, CDIP28 | 6 |
|
$19.5000 | Buy Now |
US Tariff Estimator: ST62E30BF1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST62E30BF1
ST62E30BF1 Part Data Attributes
|
|
ST62E30BF1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62E30BF1
STMicroelectronics
Microcontroller, 8-Bit, UVPROM, ST6200 CPU, 8MHz, HCMOS, CDIP28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Wdip, Dip28,.6 | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 3 V Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | St6200 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-CDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 35.56 Mm | |
| Number of I/O Lines | 20 | |
| Number of Terminals | 28 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | Yes | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | WDIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Window | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 192 | |
| ROM (words) | 7948 | |
| ROM Programmability | Uvprom | |
| Seated Height-Max | 4.17 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 4.5 V | |
| Surface Mount | No | |
| Technology | Hcmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |