Part Details for ST600C12C by Wuxi China Resources Huajing Microelectronics Co
Overview of ST600C12C by Wuxi China Resources Huajing Microelectronics Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST600C12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST600C12C-HUA
|
TME | Thyristor: hockey-puck, 1.2kV, Ifmax: 942A, 600A, Igt: 200mA, bulk Min Qty: 1 | 0 |
|
$58.3000 / $60.5000 | RFQ |