Part Details for ST5X86V10HS by STMicroelectronics
Overview of ST5X86V10HS by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ST5X86V10HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for ST5X86V10HS
ST5X86V10HS CAD Models
ST5X86V10HS Part Data Attributes
|
ST5X86V10HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST5X86V10HS
STMicroelectronics
64-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-168 | |
Pin Count | 168 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Low Power Mode | NO | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 100 MHz | |
Supply Current-Max | 1200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.45 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ST5X86V10HS
This table gives cross-reference parts and alternative options found for ST5X86V10HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST5X86V10HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG80486DX2-50 | Microprocessor, 32-Bit, 50MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST5X86V10HS vs MG80486DX2-50 |
ST486DX2V12PS | 32-BIT, 120MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | ST5X86V10HS vs ST486DX2V12PS |
5962-9583706NXX | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST5X86V10HS vs 5962-9583706NXX |
ST486DX2V75PS | 32-BIT, 75MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | ST5X86V10HS vs ST486DX2V75PS |
A80960HA40SL2GZ | RISC Microprocessor, 32-Bit, 40MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | ST5X86V10HS vs A80960HA40SL2GZ |
ST486DX2-75PS | 32-BIT, 75MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | ST5X86V10HS vs ST486DX2-75PS |
A80960CA-25 | RISC Microprocessor, 32-Bit, 25MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST5X86V10HS vs A80960CA-25 |
ST486DX-50GS | 32-BIT, 50MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | ST5X86V10HS vs ST486DX-50GS |
CX486DX2-V66GP | Microprocessor, 32-Bit, 66MHz, CMOS, CPGA168, | Cyrix Corp | ST5X86V10HS vs CX486DX2-V66GP |
AM486DX2-66V16BGI | Microprocessor, 32-Bit, 66MHz, CMOS, CPGA168, PGA-168 | AMD | ST5X86V10HS vs AM486DX2-66V16BGI |