Part Details for ST510C by MDD (Microdiode Electronics)
Overview of ST510C by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST510C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 600mV@5A 5A SMC Schottky Barrier Diodes SBD ROHS | 1011 |
|
$0.0950 / $0.1754 | Buy Now |
|
LCSC | 100V Independent Type 600mV5A 5A SMC Schottky Diodes ROHS | 444 |
|
$0.0925 / $0.1705 | Buy Now |