Part Details for ST486DX2V66HS by STMicroelectronics
Overview of ST486DX2V66HS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST486DX2V66HS
ST486DX2V66HS CAD Models
ST486DX2V66HS Part Data Attributes:
|
ST486DX2V66HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX2V66HS
STMicroelectronics
32-BIT, 66MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-168 | |
Pin Count | 168 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 66 MHz | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.45 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ST486DX2V66HS
This table gives cross-reference parts and alternative options found for ST486DX2V66HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX2V66HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX2V66PS | 32-BIT, 66MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | ST486DX2V66HS vs ST486DX2V66PS |