Part Details for ST483-U1 by American ZETTLER Inc
Overview of ST483-U1 by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-100EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-100EB | Coilcraft Inc | Current Sense Transformer |
Price & Stock for ST483-U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay socket - For use with AZ693/AZ2693/AZ761 relays – 30.9 mm (L) x 12.7 mm (W) x 9 mm (H) RoHS: Compliant |
1092 In Stock |
|
$1.1600 / $11.9100 | Buy Now |
DISTI #
60293768
|
Verical | ST483U1 Min Qty: 6 Package Multiple: 6 Date Code: 1401 | Americas - 6 |
|
$12.9082 | Buy Now |
|
Master Electronics | Relay socket - For use with AZ693/AZ2693/AZ761 relays – 30.9 mm (L) x 12.7 mm (W) x 9 mm (H) RoHS: Compliant |
1092 In Stock |
|
$1.1600 / $11.9100 | Buy Now |