Part Details for ST413RAD36NGLZ by Coilcraft Inc
Overview of ST413RAD36NGLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST413RAD36NGLZ
ST413RAD36NGLZ CAD Models
ST413RAD36NGLZ Part Data Attributes
|
ST413RAD36NGLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST413RAD36NGLZ
Coilcraft Inc
General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1211 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 90 Ω | |
Inductance-Nom (L) | 0.036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 57 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for ST413RAD36NGLZ
This table gives cross-reference parts and alternative options found for ST413RAD36NGLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413RAD36NGLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST413RAD36NGQZ | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | Coilcraft Inc | ST413RAD36NGLZ vs ST413RAD36NGQZ |
ST413RAD36NGPZ | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211 | Coilcraft Inc | ST413RAD36NGLZ vs ST413RAD36NGPZ |
ST413RAD36NGPH | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211 | Coilcraft Inc | ST413RAD36NGLZ vs ST413RAD36NGPH |
ST413RAD36NGQH | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | Coilcraft Inc | ST413RAD36NGLZ vs ST413RAD36NGQH |