Part Details for ST400 by Arco Electronics
Overview of ST400 by Arco Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST400
ST400 CAD Models
ST400 Part Data Attributes
|
ST400
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
ST400
Arco Electronics
Variable Capacitor, Mica, 2.5pF Min, 7pF Max,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 7 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 19.844 mm | |
Length | 13.494 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Style | Radial | |
Series | ST | |
Size Code | 5338 | |
Width | 9.525 mm |