Part Details for ST40-10S-CVR(30) by Hirose Electric Co Ltd
Overview of ST40-10S-CVR(30) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST40-10S-CVR(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9520
|
Newark | Interface Connectors For Portable Terminal Devices |Hirose(Hrs) ST40-10S-CVR(30) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
5494-ST40-10S-CVR(30)-ND
|
DigiKey | CONN PLUG 10POS SOLDER 28-30AWG Min Qty: 1 Lead time: 16 Weeks Container: Tray, Tray |
407 In Stock |
|
$1.7604 / $2.8200 | Buy Now |
DISTI #
ST40-10S-CVR(30)
|
Avnet Americas | Connector Interface I/O Plug 10 Position 1mm Solder Straight Cable Mount - Trays (Alt: ST40-10S-CVR(30)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$2.2500 / $2.6100 | Buy Now |
DISTI #
798-ST40-10S-CVR30
|
Mouser Electronics | I/O Connectors 10P CBLE PLUG REV SOLDER W/O SHIELD RoHS: Compliant | 596 |
|
$2.1600 / $4.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
DISTI #
HIRST40-10S-CVR(30)
|
Heilind Electronics | 241-0040-7-30 EACH | Americas - 0 in Stock |
|
$2.4462 / $2.4844 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $4.1300 | Buy Now |
DISTI #
000000000005535252
|
Sager | I/O Connectors 10P CBLE PLUG REV SOLDER W/O SHIELD Min Qty: 1 | 0 |
|
$2.0500 / $2.4300 | Buy Now |
Part Details for ST40-10S-CVR(30)
ST40-10S-CVR(30) CAD Models
ST40-10S-CVR(30) Part Data Attributes:
|
ST40-10S-CVR(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST40-10S-CVR(30)
Hirose Electric Co Ltd
CONN PLUG 10POS SOLDER CBL MNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |