Part Details for ST4-QUATTRO-DIO1N5408/L-R by Phoenix Contact
Overview of ST4-QUATTRO-DIO1N5408/L-R by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ST4-QUATTRO-DIO1N5408/L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3037782
|
TTI | DIN Rail Terminal Blocks ST 4-QUATTRO-DIO 1N 5408/L-R Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$9.9500 / $12.7900 | Buy Now |