Part Details for ST4-DIO1N5408/L-R by Phoenix Contact
Overview of ST4-DIO1N5408/L-R by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for ST4-DIO1N5408/L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035234
|
TTI | DIN Rail Terminal Blocks ST 4-DIO 1N 5405/L-R RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.3000 / $6.7100 | Buy Now |
Part Details for ST4-DIO1N5408/L-R
ST4-DIO1N5408/L-R CAD Models
ST4-DIO1N5408/L-R Part Data Attributes:
|
ST4-DIO1N5408/L-R
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
ST4-DIO1N5408/L-R
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING CAGE | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 1.5 A | |
Rated Voltage | 800 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |