Part Details for ST4-50-2.50-L-D-P-TR by Samtec Inc
Overview of ST4-50-2.50-L-D-P-TR by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ST4-50-2.50-L-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4998
|
Newark | Mezzanine Conn, Header, 100Pos, 0.4Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: Yes |Samtec ST4-50-2.50-L-D-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 608 |
|
$3.6700 / $4.9600 | Buy Now |
DISTI #
SAM14638CT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1113 In Stock |
|
$3.1690 / $5.1500 | Buy Now |
DISTI #
ST4-50-2.50-L-D-P-
|
Avnet Americas | Conn Stacking Header 100 POS 0.4mm Solder ST SMD - Tape and Reel (Alt: ST4-50-2.50-L-D-P-) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 0 Days Container: Reel | 5531 Factory Stock |
|
RFQ | |
DISTI #
200-ST4502.50LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant | 1358 |
|
$3.1600 / $5.1500 | Buy Now |
|
Onlinecomponents.com | 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant |
2035 In Stock 5531 Factory Stock |
|
$3.0300 / $5.0000 | Buy Now |
DISTI #
85035855
|
Verical | Conn Fine Pitch Connector HDR 100 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5531 |
|
$6.9300 | Buy Now |
DISTI #
63254217
|
Verical | Conn Fine Pitch Connector HDR 100 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2234 | Americas - 1975 |
|
$5.0470 / $6.8955 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.016 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 1 |
|
$4.7850 / $7.1775 | Buy Now |
|
Powell Electronics | 0.40 mm Micro Blade & Beam Ultra Fine Pi Min Qty: 1 | 3188 |
|
$3.6600 / $5.1500 | Buy Now |
DISTI #
000000000003086968
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header Min Qty: 1 | 5531 |
|
$3.1700 / $5.1500 | Buy Now |
Part Details for ST4-50-2.50-L-D-P-TR
ST4-50-2.50-L-D-P-TR CAD Models
ST4-50-2.50-L-D-P-TR Part Data Attributes
|
ST4-50-2.50-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST4-50-2.50-L-D-P-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.146 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for ST4-50-2.50-L-D-P-TR
This table gives cross-reference parts and alternative options found for ST4-50-2.50-L-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4-50-2.50-L-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST4-50-1.50-L-D-P-TR | Samtec Inc | $3.8674 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | ST4-50-2.50-L-D-P-TR vs ST4-50-1.50-L-D-P-TR |