Part Details for ST4-40-1.00-L-D-L-P-TR-.S by Samtec Inc
Overview of ST4-40-1.00-L-D-L-P-TR-.S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ST4-40-1.00-L-D-L-P-TR-.S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST4-40-1.00-L-D-L-
|
Avnet Americas | Conn Stacking HDR 80 POS 4mm/4.5mm Stack Height 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: ST4-40-1.00-L-D-L-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005927483
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |