-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y3905
|
Newark | Mezzanine Conn, Header, 40Pos, 0.4Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:St4 Series Rohs Compliant: Yes |Samtec ST4-20-2.50-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.8500 / $5.5100 | Buy Now |
DISTI #
89T9114
|
Newark | Board-To-Board Connector, St4 Series, Surface Mount, Header, 40, 0.4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec ST4-20-2.50-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3100 / $5.3600 | Buy Now |
DISTI #
38AH2652
|
Newark | .4Mm Terminal Strip Rohs Compliant: Yes |Samtec ST4-20-2.50-L-D-P-TR Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 | Buy Now |
DISTI #
SAM14632CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4385 In Stock |
|
$2.6375 / $4.2100 | Buy Now |
DISTI #
ST4-20-2.50-L-D-P-
|
Avnet Americas | Mezzanine Connector, Micro Beam, Header, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ST4-20-2.50-L-D-P-) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks, 0 Days Container: Reel | 850183 Factory Stock |
|
$2.8100 / $4.2100 | Buy Now |
DISTI #
200-ST4202.50LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant | 4491 |
|
$2.6200 / $4.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
575 In Stock |
|
$1.8700 / $4.2100 | Buy Now |
DISTI #
000000000003086960
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header Min Qty: 1 | 1438 |
|
$2.6200 / $4.2100 | Buy Now |
DISTI #
ST4-20-2.50-L-D-P-TR
|
Avnet Abacus | Mezzanine Connector, Micro Beam, Header, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ST4-20-2.50-L-D-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
575 In Stock |
|
$1.8700 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST4-20-2.50-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST4-20-2.50-L-D-P-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.146 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.377 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for ST4-20-2.50-L-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4-20-2.50-L-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST4-20-1.50-L-D-P-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ST4-20-2.50-L-D-P-TR vs ST4-20-1.50-L-D-P-TR |