ST4-16B10
Description: Split Bobbin Power Transformer, 6VA,

Overview of ST4-16B10 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for ST4-16B10 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST4-16B10 by Pulse Electronics Corporation

ST4-16B10
Pulse Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.35
Additional Feature
PARALLEL CONNECTED; HIGH ISOLATION
Approvals
UL; CSA
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
33.27 mm
Isolation Voltage
2500 V
Length
41.4 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
2
Output Current 1
0.8 A
Output Current 2
0.4 A
Output Voltage 1
8 V
Output Voltage 2
8 V
Primary Rating
SINGLE 115V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
6 VA
Width
33.27 mm
Want to compare parts?
  1. ST4-16B10
    Pulse Electronics Corporation
    Split Bobbin Power Transformer, 6VA,
    VS

Related Parts for ST4-16B10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST4-16B10 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST4-16B10 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of ST4-16B10 would you like to use for your alert(s)?
  • Please alert me when ST4-16B10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST4-16B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST4-16B10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST4-16B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST4-16B10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST4-16B10 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: