Part Details for ST3U by BusBoard Prototype Systems Ltd
Overview of ST3U by BusBoard Prototype Systems Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4526-ST3U-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE PTH Min Qty: 1 Lead time: 2 Weeks Container: Bag |
69 In Stock |
|
$11.3400 | Buy Now |
DISTI #
854-ST3U
|
Mouser Electronics | PCBs & Breadboards StripBoard-3U 1 sided RoHS: Compliant | 199 |
|
$10.7700 / $11.3400 | Buy Now |
DISTI #
70798142
|
Verical | FR4 General Purpose PCB Board with Stripboard RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 500 |
|
$9.6400 / $11.3400 | Buy Now |
DISTI #
2127267
|
Jameco Electronics | Stripboard Protoboard ST3U 38 Strips x 62 Holes 1 Sided PCB 3.94" x 6.30" Min Qty: 1 Container: Each | 17 |
|
$8.3500 / $10.2500 | Buy Now |