Part Details for ST35-075-66BU by Panduit Corp
Results Overview of ST35-075-66BU by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST35-075-66BU Information
ST35-075-66BU by Panduit Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ST35-075-66BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-ST35-075-66BU-ND
|
DigiKey | TAPE ELECTRICAL BLUE 3/4"X22YDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
46 In Stock |
|
$5.5286 / $7.2300 | Buy Now |
DISTI #
ST35-075-66BU
|
Avnet Americas | Professional Grade PVC Electrical Tape 20m x 19mm x 0.18mm Blue - Bulk (Alt: ST35-075-66BU) Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
644-ST35-075-66BU
|
Mouser Electronics | Adhesive Tapes Professional Grade ST35 Blue, .75" x 66' RoHS: Compliant | 13 |
|
$5.5500 / $7.0200 | Buy Now |
DISTI #
73743641
|
RS | Electrical Tape, Blue, PVC, Prof Grade, 0.75", 0.007 | Panduit ST35-075-66BU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 / $6.8700 | RFQ |
DISTI #
PANST35-075-66BU
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.7500 / $7.3600 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$4.9100 / $5.7200 | Buy Now |
DISTI #
000000000006077683
|
Sager | Adhesive Tapes Professional Grade ST35 Blue, .75 x 66' Min Qty: 20 | 0 |
|
$4.4900 / $5.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$4.9100 / $5.7200 | Buy Now |