Part Details for ST33GTPMA020FAE5 by STMicroelectronics
Overview of ST33GTPMA020FAE5 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST33GTPMA020FAE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST33GTPMA020FAE5
|
Avnet Silica | Trusted Platform Module, 1.8 V to 3.3 V, 20 Pins, TSSOP (Alt: ST33GTPMA020FAE5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Wuhan P&S | - Min Qty: 1 | 5 |
|
$9.0700 / $30.2100 | Buy Now |
Part Details for ST33GTPMA020FAE5
ST33GTPMA020FAE5 CAD Models
ST33GTPMA020FAE5 Part Data Attributes:
Alternate Parts for ST33GTPMA020FAE5
This table gives cross-reference parts and alternative options found for ST33GTPMA020FAE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST33GTPMA020FAE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST33GTPMA020FAE6 | Memory Controller | STMicroelectronics | ST33GTPMA020FAE5 vs ST33GTPMA020FAE6 |