Part Details for ST333C02CCJ by International Rectifier
Overview of ST333C02CCJ by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST333C02CCJ
ST333C02CCJ CAD Models
ST333C02CCJ Part Data Attributes
|
ST333C02CCJ
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST333C02CCJ
International Rectifier
Silicon Controlled Rectifier, 1130A I(T)RMS, 720000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-200AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 8200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 720000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1130 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |