Part Details for ST3215SB32768E0HPWB1 by Kyocera AVX Components
Results Overview of ST3215SB32768E0HPWB1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3215SB32768E0HPWB1 Information
ST3215SB32768E0HPWB1 by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ST3215SB32768E0HPWB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) ±200ppm (Stability) 9pF Flexural 70000Ohm Automotive 2-Pin SMD T/R RoHS: Compliant |
16484 Partner Stock |
|
$0.3155 / $0.4191 | Buy Now |
Part Details for ST3215SB32768E0HPWB1
ST3215SB32768E0HPWB1 CAD Models
ST3215SB32768E0HPWB1 Part Data Attributes
|
ST3215SB32768E0HPWB1
Kyocera AVX Components
Buy Now
|
Compare Parts:
ST3215SB32768E0HPWB1
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |