Part Details for ST3080A by Microchip Technology Inc
Overview of ST3080A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST3080A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9098
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip ST3080A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $54.8700 | Buy Now |
DISTI #
150-ST3080A-ND
|
DigiKey | DIODE ARRAY GP 800V 15A TO204AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8701 | Buy Now |
DISTI #
ST3080A
|
Avnet Americas | Diode Dual 800V 15A 2-Pin TO-3 - Bulk (Alt: ST3080A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now |
DISTI #
494-ST3080A
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$59.1000 | Order Now |
DISTI #
ST3080A
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.3800 / $143.4800 | Buy Now | |
DISTI #
ST3080A
|
Avnet Americas | Diode Dual 800V 15A 2-Pin TO-3 - Bulk (Alt: ST3080A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now |
|
NAC | Std Rectifier, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.4600 / $60.2900 | Buy Now |
|
Master Electronics | 0 |
|
$52.3800 / $143.4800 | Buy Now |
Part Details for ST3080A
ST3080A CAD Models
ST3080A Part Data Attributes:
|
ST3080A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ST3080A
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 800V V(RRM), Silicon, TO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |