Part Details for ST3021/8-BK103 by Alpha Wire
Overview of ST3021/8-BK103 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3021/8-BK103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black 25 x 4ft Pcs/Pkg RoHS: Compliant | 0 |
|
$1.4400 / $1.7600 | Buy Now |
DISTI #
ST3021/8-BK103
|
TME | Heat shrink sleeve, 3.2mm, L: 1.2m, black, 25pcs. Min Qty: 1 | 0 |
|
$132.1900 / $174.5900 | RFQ |