Part Details for ST301S06015 by Stancor
Results Overview of ST301S06015 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST301S06015 Information
ST301S06015 by Stancor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ST301S06015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Power Transformer - 1.5VA - 115VAC Primary - Output: 6V@250mA - PCB Through Holes - 32.8 x 27... more RoHS: Compliant |
225 In Stock |
|
$1.7200 / $9.0700 | Buy Now |
DISTI #
51699160
|
Verical | Transformer 4200Vrms 32.8 X 27.8mm 24.4 X PC Pin Through Hole Min Qty: 6 Package Multiple: 3 Date Code: 1403 | Americas - 225 |
|
$2.4570 / $11.7910 | Buy Now |
|
Master Electronics | Sealed Power Transformer - 1.5VA - 115VAC Primary - Output: 6V@250mA - PCB Through Holes - 32.8 x 27... more RoHS: Compliant |
225 In Stock |
|
$1.7200 / $9.0700 | Buy Now |