Part Details for ST30150C by SMC Diode Solutions
Results Overview of ST30150C by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST30150C Information
ST30150C by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ST30150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-ST30150C-ND
|
DigiKey | DIODE ARRAY SCHOTT 150V TO-220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
398 In Stock |
|
$0.5134 / $1.9700 | Buy Now |
DISTI #
ST30150C-SMC
|
TME | Diode: Schottky rectifying, THT, 150V, 30A, TO220AB, Ufmax: 790mV Min Qty: 1 | 0 |
|
$0.5310 / $0.8610 | RFQ |