Part Details for ST30100 by SMC Diode Solutions
Overview of ST30100 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST30100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-ST30100-ND
|
DigiKey | DIODE SCHOTTKY 100V TO220AC Min Qty: 8000 Lead time: 20 Weeks Container: Tube |
479 In Stock |
|
$0.3760 | Buy Now |
DISTI #
ST30100-SMC
|
TME | Diode: Schottky rectifying, THT, 100V, 30A, TO220AC, Ufmax: 800mV Min Qty: 1 | 0 |
|
$0.4140 / $0.7450 | RFQ |