Part Details for ST300-480 by Thomas & Betts
Results Overview of ST300-480 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST300-480 Information
ST300-480 by Thomas & Betts is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST3000GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 3000 A, 2-168A2S |
Price & Stock for ST300-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76H1127
|
Newark | Al Jktd Ftg Hub 3 In 3.000-3.270 |Abb Thomas & Betts ST300-480 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.1000 / $506.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$377.9500 / $389.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$377.9500 / $389.5500 | Buy Now |