-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual synchronous rectification with reset or inhibit, 0.5 A, 1.5 MHz adjustable step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6909-1-ND
|
DigiKey | IC REG BUCK 3.3V 800MA DL 12QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1107 / $2.2400 | Buy Now |
DISTI #
ST2S06A33PQR
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 12-Pin QFN T/R - Tape and Reel (Alt: ST2S06A33PQR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-ST2S06A33PQR
|
Mouser Electronics | Switching Voltage Regulators Dual Synch Step Down Switching Reg RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
V72:2272_06557330
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V/3.3V 0.5A 12-Pin QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2329 Container: Cut Strips | Americas - 4500 |
|
$1.0681 / $1.4800 | Buy Now |
|
Future Electronics | ST2S06 Dual 0.5 A 1.5 MHz Adjustable Step Down Switching Regulator - QFN-12 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
76087134
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V/3.3V 0.5A 12-Pin QFN T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2329 | Americas - 4500 |
|
$1.0681 | Buy Now |
DISTI #
ST2S06A33PQR
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 12-Pin QFN T/R (Alt: ST2S06A33PQR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST2S06A33PQR
|
EBV Elektronik | Conv DC-DC Single Step Down 2.5V to 5.5V 12-Pin QFN T/R (Alt: ST2S06A33PQR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST2S06A33PQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2S06A33PQR
STMicroelectronics
Dual synchronous rectification with reset or inhibit, 0.5 A, 1.5 MHz adjustable step-down switching regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Output Current-Max | 1.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1800 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |