Part Details for ST2650 by Fairview Microwave Inc
Overview of ST2650 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4908
|
Newark | Sma Male (Plug) Termination (Load) 1 Watts To 26.5 Ghz, Gold Plated Stainless Steel, 1.3 Vswr, 500 Watts Peak Power Rohs Compliant: Yes |Fairview Microwave ST2650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$91.2900 / $113.1100 | Buy Now |
DISTI #
5328-ST2650-ND
|
DigiKey | TERM PLUG SMA SS 1.3 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.5700 | Buy Now |
DISTI #
74898229
|
RS | SMA Male (Plug) Termination (Load) 1 Watts To 26.5 GHz, Gold Plated Stainless S | Fairview Microwave ST2650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$81.2800 / $87.4100 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Termination (Load) 1 Watts To 26.5 GHz, Gold Plated Stainless Steel, 1.3 VSWR, 500 Watts Peak Power | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
ST2650
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 1 Watt. SMA Male (Plug) Termination (Load) 1 Watts To 26.5 GHz, Gold Plated Stainless Steel, 1.3 VSWR, 500 Watts Peak Power, RF load / termination (also known as a dummy load) part number ST2650 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with SMA connector. This SMA RF load is a male gender and has no chain. SMA male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 26.5 GHz. Dummy load / RF termination part number ST2650 has a maximum input power of 1 Watt and a maximum VSWR of 1.3:1. Additional male SMA RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 240 |
|
$74.8100 / $86.9900 | Buy Now |