Part Details for ST2643 by Fairview Microwave Inc
Overview of ST2643 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4904
|
Newark | Smp Female (Jack) Termination (Load) 0.25 Watts To 26.5 Ghz, Gold Plated Beryllium Copper, 1.35 Vswr Rohs Compliant: Yes |Fairview Microwave ST2643 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$239.5700 / $290.6800 | Buy Now |
DISTI #
5328-ST2643-ND
|
DigiKey | TERM JACK SMP 1.35 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$304.2900 | Buy Now |
DISTI #
74898233
|
RS | SMP Female (Jack) Termination (Load) 0.25 Watts To 26.5 GHz, Gold Plated Beryll | Fairview Microwave ST2643 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$223.6800 / $243.1400 | RFQ |
|
Onlinecomponents.com | SMP Female (Jack) Termination (Load) 0.25 Watts To 26.5 GHz, Gold Plated Beryllium Copper, 1.35 VSWR | 0 |
|
$216.4700 / $231.9300 | Buy Now |
DISTI #
77727742
|
Verical | RF Load 0.25 Watts To 26.5 GHz Gold Plated Beryl- liumCopper SMP Female Min Qty: 1 Package Multiple: 1 | Americas - 236 |
|
$196.7900 / $245.9900 | Buy Now |
DISTI #
ST2643
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: SMP, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.35:1, Maximum Power: 0.25 Watt. SMP Female (Jack) Termination (Load) 0.25 Watts To 26.5 GHz, Gold Plated Beryllium Copper, 1.35 VSWR, RF load / termination (also known as a dummy load) part number ST2643 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with SMP connector. This SMP RF load is a female gender and has no chain. SMP female RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 26.5 GHz. Dummy load / RF termination part number ST2643 has a maximum VSWR of 1.35:1. Additional female SMP RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 236 |
|
$222.6300 / $241.9900 | Buy Now |