Part Details for ST26/SMAM/SMAM/36INCH by HUBER+SUHNER
Results Overview of ST26/SMAM/SMAM/36INCH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST26/SMAM/SMAM/36INCH Information
ST26/SMAM/SMAM/36INCH by HUBER+SUHNER is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for ST26/SMAM/SMAM/36INCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-ST26/SMAM/SMAM/36INCH-ND
|
DigiKey | COAX CBL SMA TO SMA 36" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.3700 | Buy Now |
DISTI #
455-26SMAMSMAM36INCH
|
Mouser Electronics | RF Cable Assemblies RoHS: Compliant | 0 |
|
$288.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.6000 / $275.0100 | Buy Now |
Part Details for ST26/SMAM/SMAM/36INCH
ST26/SMAM/SMAM/36INCH CAD Models
ST26/SMAM/SMAM/36INCH Part Data Attributes
|
ST26/SMAM/SMAM/36INCH
HUBER+SUHNER
Buy Now
|
Compare Parts:
ST26/SMAM/SMAM/36INCH
HUBER+SUHNER
Select a part to compare: |
Samacsys Manufacturer | HUBER & SUHNER |