Part Details for ST25TA512B-AC6F5 by STMicroelectronics
Overview of ST25TA512B-AC6F5 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST25TA512B-AC6F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST25TA512B-AC6F5-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ WAFER Min Qty: 8265 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.0813 | Buy Now |
DISTI #
ST25TA512B-AC6F5
|
Avnet Americas | NFC Forum Type 4 Tag IC 13553kHz to 13567kHz 512bit EEPROM Wafer Tray - Trays (Alt: ST25TA512B-AC6F5) RoHS: Compliant Min Qty: 8265 Package Multiple: 1 Container: Tray | 0 |
|
$0.0865 | Buy Now |
|
STMicroelectronics | NFC Forum Type 4 Tag IC with 512-bit EEPROM Min Qty: 1 | 0 |
|
$0.1500 / $0.3600 | Buy Now |
DISTI #
ST25TA512B-AC6F5
|
Avnet Silica | (Alt: ST25TA512B-AC6F5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |