-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NFC Forum Type 4 Tag IC with 2-Kbit EEPROM and general purpose digital output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7093
|
Newark | Rfid, Read/Write, 13.567Mhz, Ufdfpn-5 Rohs Compliant: Yes |Stmicroelectronics ST25TA02KB-PC6H5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2400 / $0.5570 | Buy Now |
DISTI #
497-19304-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ UFDFPN5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4953 In Stock |
|
$0.1815 / $0.5100 | Buy Now |
DISTI #
ST25TA02KB-PC6H5
|
Avnet Americas | NFC Reader 13.567MHz 2Kb 100mA 1.65V to 5.5V 5-Pin UFDFPN - Tape and Reel (Alt: ST25TA02KB-PC6H5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2076 | Buy Now |
DISTI #
511-ST25TA02KB-PC6H5
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Forum Type 4 Tag IC 2-Kbit EEPROM and general purpose digital output RoHS: Compliant | 4890 |
|
$0.1810 / $0.5100 | Buy Now |
|
STMicroelectronics | NFC Forum Type 4 Tag IC with 2-Kbit EEPROM and general purpose digital output RoHS: Compliant Min Qty: 1 | 4890 |
|
$0.2700 / $0.5000 | Buy Now |
|
Future Electronics | IC RFID TRANSP 13.56MHZ UFDFPN5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1780 / $0.1890 | Buy Now |
|
Future Electronics | IC RFID TRANSP 13.56MHZ UFDFPN5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1780 / $0.1890 | Buy Now |
DISTI #
ST25TA02KB-PC6H5
|
Avnet Americas | NFC Reader 13.567MHz 2Kb 100mA 1.65V to 5.5V 5-Pin UFDFPN - Tape and Reel (Alt: ST25TA02KB-PC6H5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2076 | Buy Now |
DISTI #
ST25TA02KB-PC6H5
|
EBV Elektronik | (Alt: ST25TA02KB-PC6H5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3364978RL
|
element14 Asia-Pacific | RFID, READ/WRITE, 13.567MHZ, UFDFPN-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1971 / $0.3779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25TA02KB-PC6H5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25TA02KB-PC6H5
STMicroelectronics
NFC Forum Type 4 Tag IC with 2-Kbit EEPROM and general purpose digital output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | MEMORY CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |