Part Details for ST25TA02K-PC6H5 by STMicroelectronics
Overview of ST25TA02K-PC6H5 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST25TA02K-PC6H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15943-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ UFDFPN5 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3590 In Stock |
|
$0.1650 / $0.6300 | Buy Now |
DISTI #
ST25TA02K-PC6H5
|
Avnet Americas | NFC Forum Type 4 Tag IC 5-Pin DFN - Tape and Reel (Alt: ST25TA02K-PC6H5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ST25TA02K-PC6H5
|
Avnet Americas | NFC Forum Type 4 Tag IC 5-Pin DFN - Tape and Reel (Alt: ST25TA02K-PC6H5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC RFID TRANSP 13.56MHZ UFDFPN5 | 35200 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 9475 |
|
RFQ |
Part Details for ST25TA02K-PC6H5
ST25TA02K-PC6H5 CAD Models
ST25TA02K-PC6H5 Part Data Attributes:
|
ST25TA02K-PC6H5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25TA02K-PC6H5
STMicroelectronics
NFC Forum Type 4 Tag IC with 2-Kbit EEPROM and general purpose digital output
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | BCC, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-N5 | |
Length | 1.7 mm | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm |