Part Details for ST25TA02K-AC6G5 by STMicroelectronics
Overview of ST25TA02K-AC6G5 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST25TA02K-AC6G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4685
|
Newark | St25 Tags Hf |Stmicroelectronics ST25TA02K-AC6G5 Min Qty: 5904 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ST25TA02K-AC6G5-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ WAFER Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ST25TA02K-AC6G5
|
Avnet Americas | NFC FORUM TYPE 4 TAG IC W 2-KBIT EEPROM - Bulk (Alt: ST25TA02K-AC6G5) RoHS: Not Compliant Min Qty: 5904 Package Multiple: 999999 Container: Bulk | 0 |
|
RFQ |
Part Details for ST25TA02K-AC6G5
ST25TA02K-AC6G5 CAD Models
ST25TA02K-AC6G5 Part Data Attributes
|
ST25TA02K-AC6G5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25TA02K-AC6G5
STMicroelectronics
NFC Forum Type 4 Tag IC with 2-Kbit EEPROM
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIE | |
Manufacturer Package Code | GOLD BUMPED DICE | |
Reach Compliance Code | compliant | |
JESD-30 Code | O-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |