-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance NFC universal device and EMVCo reader
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2402
|
Newark | St25 Readers |Stmicroelectronics ST25R3916-AQWT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18366-1-ND
|
DigiKey | IC RFID READER/TRANSP 32VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12352 In Stock |
|
$3.5714 / $6.5900 | Buy Now |
DISTI #
ST25R3916-AQWT
|
Avnet Americas | NFC Read/Write 13.56MHz 32-Pin VFQFPN T/R - Tape and Reel (Alt: ST25R3916-AQWT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7944 / $3.9576 | Buy Now |
DISTI #
511-ST25R3916-AQWT
|
Mouser Electronics | NFC/RFID Tags & Transponders High performance NFC universal device and EMVCo reader RoHS: Compliant | 20228 |
|
$3.6400 / $5.7300 | Buy Now |
DISTI #
E02:0323_13303960
|
Arrow Electronics | NFC/RFID Read/Write 27.12MHz 32-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2335 | Europe - 8201 |
|
$3.3550 / $5.2639 | Buy Now |
DISTI #
V72:2272_22940905
|
Arrow Electronics | NFC/RFID Read/Write 27.12MHz 32-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 24 |
|
$4.0600 / $4.8310 | Buy Now |
|
STMicroelectronics | High performance NFC universal device and EMVCo reader RoHS: Compliant Min Qty: 1 | 20228 |
|
$4.0200 / $5.6200 | Buy Now |
|
Future Electronics | ST25R3916 Series 13.56 MHz 5.5 V I2C/SPI Interface NFC Controller - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$3.3100 | Buy Now |
|
Future Electronics | ST25R3916 Series 13.56 MHz 5.5 V I2C/SPI Interface NFC Controller - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$3.3100 | Buy Now |
|
Future Electronics | ST25R3916 Series 13.56 MHz 5.5 V I2C/SPI Interface NFC Controller - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25R3916-AQWT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25R3916-AQWT
STMicroelectronics
High performance NFC universal device and EMVCo reader
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |