-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance HF reader / NFC initiator for payment applications with 1 W output power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7091
|
Newark | Rfid, Read/Write, 13.56Mhz, Wlcsp-30 Rohs Compliant: Yes |Stmicroelectronics ST25R3912-AWLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4579 |
|
$3.7900 / $6.0500 | Buy Now |
DISTI #
497-ST25R3912-AWLTCT-ND
|
DigiKey | IC RFID READER 13.56MHZ 30WLCSP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19276 In Stock |
|
$2.9257 / $6.1600 | Buy Now |
DISTI #
ST25R3912-AWLT
|
Avnet Americas | NFC/HF RFID Reader 30-Pin WLCSP T/R - Tape and Reel (Alt: ST25R3912-AWLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7342 / $2.8518 | Buy Now |
DISTI #
511-ST25R3912-AWLT
|
Mouser Electronics | NFC/RFID Tags & Transponders High performance HF reader/NFC initiator for payment 1 W output power RoHS: Compliant | 406 |
|
$2.7500 / $5.5000 | Buy Now |
DISTI #
V36:1790_17657976
|
Arrow Electronics | NFC/RFID Read/Write 30-Pin WLCSP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2131 | Americas - 472000 |
|
$2.5490 | Buy Now |
DISTI #
V79:2366_27481637
|
Arrow Electronics | NFC/RFID Read/Write 30-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 4000 |
|
$1.2834 / $1.4821 | Buy Now |
|
STMicroelectronics | High performance HF reader / NFC initiator for payment applications with 1 W output power Min Qty: 1 | 406 |
|
$3.3700 / $5.3900 | Buy Now |
|
Future Electronics | ST25R Series 2.4 V to 5.5 V SMT NFC Initiator / HF Reader IC - WLCSP-30 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
DISTI #
66368862
|
Verical | NFC/RFID Read/Write 30-Pin WLCSP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2131 | Americas - 472000 |
|
$2.5490 | Buy Now |
DISTI #
70348101
|
Verical | NFC/RFID Read/Write 30-Pin WLCSP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2144 | Americas - 4000 |
|
$1.2834 / $1.4821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25R3912-AWLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25R3912-AWLT
STMicroelectronics
High performance HF reader / NFC initiator for payment applications with 1 W output power
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-30 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-07-28 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PBGA-B30 | |
Length | 3.065 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.68 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.865 mm |