-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9434
|
Newark | Rfid, Read/Write, 13.567Mhz, Soic-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:4Kbit, Output Power:-, Rf Ic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Stmicroelectronics ST25DV04K-IER6S3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1527 |
|
$0.6730 / $0.8720 | Buy Now |
DISTI #
497-17123-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
34687 In Stock |
|
$0.5373 / $0.8100 | Buy Now |
DISTI #
ST25DV04K-IER6S3
|
Avnet Americas | Dynamic NFC/RFID tag IC with 4-Kbit, 16-Kbit or 64-Kbit EEPROM, and Fast Transfer Mode capability - Trays (Alt: ST25DV04K-IER6S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.4895 / $0.5106 | Buy Now |
DISTI #
13AC9434
|
Avnet Americas | Dynamic NFC/RFID tag IC with 4-Kbit, 16-Kbit or 64-Kbit EEPROM, and Fast Transfer Mode capability - Product that comes on tape, but is not reeled (Alt: 13AC9434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 543 Partner Stock |
|
$0.7840 / $0.9390 | Buy Now |
DISTI #
511-ST25DV04K-IER6S3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC 4-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 53177 |
|
$0.5040 / $0.6300 | Buy Now |
DISTI #
E02:0323_11328718
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 25000 |
|
$0.4662 / $0.5899 | Buy Now |
DISTI #
V72:2272_17051741
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 Container: Cut Strips | Americas - 8 |
|
$0.4709 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant Min Qty: 1 | 53177 |
|
$0.5700 / $0.6600 | Buy Now |
|
Future Electronics | ST25DV04K Series 13.56 MHz 4 kbit EEPROM Memory NFC/RFID Tag IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | ST25DV04K Series 13.56 MHz 4 kbit EEPROM Memory NFC/RFID Tag IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy