-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with one PWM output and 2-Kbit EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9658
|
Newark | Rfid, Read/Write, 13.567Mhz, Tssop-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:2Kbit, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics ST25DV02K-W1R8T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7750 / $1.7700 | Buy Now |
DISTI #
ST25DV02K-W1R8T3-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5636 | Buy Now |
DISTI #
ST25DV02K-W1R8T3
|
Avnet Americas | RFID Reader 13.567MHz 8-Pin TSSOP - Tape and Reel (Alt: ST25DV02K-W1R8T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4910 / $0.5122 | Buy Now |
DISTI #
511-ST25DV02K-W1R8T3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC one PWM output and 2-Kbit EEPROM RoHS: Compliant | 3162 |
|
$0.5630 / $1.6200 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with one PWM output and 2-Kbit EEPROM RoHS: Compliant Min Qty: 1 | 3162 |
|
$0.8200 / $1.5900 | Buy Now |
|
Future Electronics | ST25DV02K Series 13.56 MHz 2 kbit EEPROM Memory NFC/RFID Tag IC - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5100 | Buy Now |
|
Ameya Holding Limited | IC RFID TRANSP 13.56MHZ 8-TSSOP | 3162 |
|
RFQ | |
DISTI #
ST25DV02K-W1R8T3
|
Avnet Silica | RFID Reader 13.567MHz 8-Pin TSSOP (Alt: ST25DV02K-W1R8T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST25DV02K-W1R8T3
|
EBV Elektronik | RFID Reader 13.567MHz 8-Pin TSSOP (Alt: ST25DV02K-W1R8T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV02K-W1R8T3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV02K-W1R8T3
STMicroelectronics
Dynamic NFC/RFID tag IC with one PWM output and 2-Kbit EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |