Part Details for ST24D50-16 by Teledyne Relays
Overview of ST24D50-16 by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST24D50-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70105525
|
RS | Relay, 30 VDC, Solid State, 550 A, Panel Mount, -40 C, 100 C, 3 mA, 8.3 ms | Teledyne Relays ST24D50-16 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$76.8700 | RFQ |