Part Details for ST24C16B by STMicroelectronics
Overview of ST24C16B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST24C16B
ST24C16B CAD Models
ST24C16B Part Data Attributes
|
ST24C16B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C16B
STMicroelectronics
2KX8 EEPROM 3V, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, SDIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | OVER 10 YEARS DATA RETENTION | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.55 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ST24C16B
This table gives cross-reference parts and alternative options found for ST24C16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C16PMB-3 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | ST24C16B vs X24C16PMB-3 |
X24C16PMB-3 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | ST24C16B vs X24C16PMB-3 |
X24C16DMB-3 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | ST24C16B vs X24C16DMB-3 |
X24C16PG-3 | EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | ST24C16B vs X24C16PG-3 |
X24C16PMG-3 | EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | ST24C16B vs X24C16PMG-3 |
X24C16PMBG-3 | EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | ST24C16B vs X24C16PMBG-3 |